BlockPrimary Voltage = 230 VAC / Secondary Voltage = 2x 9 VAC / Power VA = 16 / Input Frequency Min. Hz = 50 / Input Frequency Max. Hz = 60 / Efficiency % = 76 / Termination Type = PC Pins / Protection Rating = IP00 / Length mm = 57 / Width mm = 48 / Height mm = 39