Octal Bus Transceiver, 8-bit, 3.3V operating supply voltage, featuring bidirectional data flow and 3-state outputs. Offers a high level output current of -32mA and a low level output current of 64mA. Operates across a temperature range of -40°C to 85°C with a maximum supply current of 5mA and a maximum supply voltage of 3.6V. This surface mount component, packaged in SSOP, boasts a propagation delay of 3.5ns and is RoHS compliant.
Texas Instruments V62/04723-02YE technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN74LVTH245A-EP |
| Technology | BICMOS |
| Turn-On Delay Time | 9.5ns |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/04723-02YE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.