Littelfuse V60MLA1210T technical specifications.
| Package/Case | 1210 |
| Energy | 1.5J |
| Lead Free | Lead Free |
| Max Surge Current | 250A |
| Max Varistor Voltage | 83V |
| Min Varistor Voltage | 67V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MLA |
| Varistor Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V60MLA1210T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.