Omron V600-D23P54 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Omron V600-D23P54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.