Nichicon USR1V100MDD1TE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 7 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon USR1V100MDD1TE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.