Nichicon USR1V100MDD1TD technical specifications.
| Capacitance | 10uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon USR1V100MDD1TD to view detailed technical specifications.
No datasheet is available for this part.