Aluminum electrolytic capacitor, 10µF capacitance, 35V DC rated voltage, and 20% tolerance. Features a radial package with a 1.5mm lead pitch, 4mm diameter, and 7mm height. Offers a ripple current of 31mA, leakage current of 3.5µA, and a lifespan of 2000 hours at 85°C. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon USR1V100MDD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 7mm |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.5mm |
| Leakage Current | 3.5uA |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 31mA |
| RoHS Compliant | Yes |
| Series | SR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USR1V100MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.