
Single-channel, high-speed, low-side MOSFET driver with enable functionality. Features a maximum output current of 9A and a fall time of 30ns. Operates within a supply voltage range of 4V to 15V, with a maximum supply current of 650µA. This surface-mount component is housed in an 8-SOIC package and offers a propagation delay of 70ns. Rated for operation from -40°C to 105°C, it is RoHS compliant and lead-free.
Texas Instruments UCC27321DRG4 technical specifications.
| Package/Case | SOIC |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Power Dissipation | 650mW |
| Max Supply Current | 650uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 9A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| Propagation Delay | 70ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 650uA |
| Turn-On Delay Time | 70ns |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27321DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
