The YB16CKW01-5D24-JD-RO is a silver plated SPDT pushbutton switch with a current rating of 3A and a voltage rating of 125V AC. It features a lead free termination and a vertical orientation. This switch meets the UL94 V-0 flammability rating and is suitable for use in illuminated applications with an orange illumination color.
NKK Switches YB16CKW01-5D24-JD-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.