
Texas Instruments UA9638CP technical specifications.
| Package/Case | P |
| Data Rate | 15Mbps |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Output Current | -50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 65mA |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA9638CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.