
5V fixed positive linear voltage regulator, offering 100mA output current with a 10% accuracy. Features a 1.7V dropout voltage and a maximum input voltage of 20V. Operates across a -40°C to 125°C temperature range. Packaged in a 3-SOT-89 surface mount case, this RoHS compliant component is supplied on tape and reel.
Texas Instruments UA78L05CPK technical specifications.
| Accuracy | 10% |
| Package/Case | SOT-89 |
| Dropout Voltage | 1.7V |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 10% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 49dB |
| Quiescent Current | 3.8mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA78L05CPK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
