2.6V fixed positive linear voltage regulator, offering 100mA output current with a 5% accuracy. Features a 1.7V dropout voltage and operates within a 4.75V to 20V input voltage range. Housed in a PDSO8 (SOIC-8) package, this component supports a wide operating temperature range from 0°C to 125°C.
Texas Instruments UA78L02ACDE4 technical specifications.
| Accuracy | 5% |
| Package/Case | D |
| Dropout Voltage | 1.7V |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 2.6V |
| Min Output Voltage | 2.6V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.6V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UA78L02A |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA78L02ACDE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.