Microchip U211B-MFPG3 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 7.5mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microchip U211B-MFPG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
