
Infrared LED emitter operating at 950nm wavelength. Features a 100mA forward current rating and 5V reverse voltage. This through-hole component has a circular, diffused lens style and a 44° viewing angle. Capacitance is 30pF with a fall time of 800ns. Packaged in bulk, this lead-free, RoHS compliant device is suitable for a wide operating temperature range of -55°C to 85°C.
Vishay TSUS5400 technical specifications.
| Capacitance | 30pF |
| Package/Case | Radial |
| Current Rating | 150A |
| Depth | 5.8mm |
| Fall Time | 800ns |
| Forward Current | 100mA |
| Height | 8.7mm |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Lens Style | Circular, Round, Diffused |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Power Dissipation | 210W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Technology | GAAS |
| Viewing Angle | 44° |
| DC Rated Voltage | 5V |
| Wavelength | 950nm |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSUS5400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.