Cap Tant Solid 33uF 4V D CASE 5% (3.81 X 2.54 X 1.27mm) Inward L SMD (0.01%FR) 1.3 Ohm 125°C T/R
Kemet CWR29CB336JCDB technical specifications.
| Capacitance | 33uF |
| Voltage | 4VDC |
| Tolerance | 5% |
| ESR | 1.3Ohm |
| Leakage Current | 1.3uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet CWR29CB336JCDB to view detailed technical specifications.
No datasheet is available for this part.