
Polycase TS-3420F technical specifications.
| Body Material | ABS |
| Color | Black |
| Height | 50.8mm |
| Length | 111mm |
| Material | ABS |
| Thickness | 2.54mm |
| Width | 79.4mm |
| RoHS | Compliant |
Download the complete datasheet for Polycase TS-3420F to view detailed technical specifications.
No datasheet is available for this part.
