
1.85V fixed output, 200mA low-dropout linear voltage regulator. Features 40µA quiescent current, 100mV dropout voltage, and 2% accuracy. Operates from 2.7V to 6.5V input voltage with a maximum output current of 200mA. Packaged in a 5-SOT-23-THIN SMD/SMT for tape and reel deployment, this RoHS compliant component offers a wide operating temperature range of -40°C to 125°C.
Texas Instruments TPS799185DDCT technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-5 |
| Dropout Voltage | 100mV |
| Lead Free | Lead Free |
| Min Current Limit | 200mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 1.85V |
| Min Output Voltage | 1.85V |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.85V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 40uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS799185DDCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.