The ACS01R18-13PZ-025 is a circular connector with a PIN contact gender, 4 number of contacts, and a solder termination method. It has a straight body orientation and is designed for cable mount applications. The connector operates between -55°C and 125°C and is rated for 700VDC or 500VAC.
Amphenol ACS01R18-13PZ-025 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACS01R18-13PZ-025 to view detailed technical specifications.
No datasheet is available for this part.