Ultra-low-dropout (LDO) linear voltage regulator, 3V fixed output, 400mA maximum output current, and 0.5% output voltage accuracy. Features a low 75mV dropout voltage and 300µA quiescent current. Operates from a 1.7V to 5.5V input voltage range with reverse current protection and an enable function. Housed in a compact SOT-23 package, measuring 2.9mm x 1.6mm x 1.15mm, suitable for surface-mount applications. RoHS compliant and operates across a -40°C to 125°C temperature range.
Texas Instruments TPS73630DBVT technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23 |
| Dropout Voltage | 75mV |
| Height | 1.15mm |
| Input Bias Current | 300uA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Current Limit | 400mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 560mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Output Voltage Accuracy | 0.5% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 560mW |
| Quiescent Current | 300uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73630DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.