This circular cable mount connector features a straight body orientation with 2 terminals, suitable for applications requiring high voltage ratings. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The connector is designed for solder termination and has a maximum voltage rating of 2450VDC or 1750VAC.
Amphenol ACS05A22-11PY-025-B30 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 2450VDC|1750VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACS05A22-11PY-025-B30 to view detailed technical specifications.
No datasheet is available for this part.