
5V, 250mA positive fixed output linear voltage regulator with 190mV dropout voltage. Features 2% accuracy, 50dB PSRR, and a maximum input voltage of 10V. Operates from -40°C to 125°C in an 8-SOIC package. Includes power good and enable functions.
Texas Instruments TPS7250QD technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Dropout Voltage | 190mV |
| Height | 1.58mm |
| Input Bias Current | 180uA |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 5.41V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 725mW |
| Max Supply Current | 325uA |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 180uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7250QD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
