
Positive, fixed 3.3V output linear voltage regulator, offering 250mA maximum output current. Features a 360mV dropout voltage at 250mA and a 2% accuracy. Operates with a maximum input voltage of 10V and a minimum input voltage of 3.98V. Includes power good and enable functions, with a quiescent current of 180µA. Packaged in an 8-pin PDIP, this RoHS compliant component operates from -40°C to 125°C.
Texas Instruments TPS7233QP technical specifications.
| Accuracy | 2% |
| Package/Case | P |
| Dropout Voltage | 360mV |
| Input Bias Current | 180uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 3.98V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 1.175W |
| Max Supply Current | 325uA |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7233QP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
