Positive, fixed 1.8V output linear voltage regulator with a 50mA maximum output current. Features a low dropout voltage of 50mV and an enable pin for power control. Operates with an input voltage range of 1.8V to 5.5V, offering 3% accuracy. Housed in a 5-SOT-23 surface mount package, suitable for operation between -40°C and 125°C. RoHS compliant and lead-free.
Texas Instruments TPS72218DBVTG4 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 50mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 175mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 555mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 120uA |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS72218DBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
