
Positive, fixed 1.5V output linear voltage regulator (LDO) with a maximum output current of 50mA. Features a low dropout voltage, enabling operation from a minimum input voltage of 1.8V up to a maximum of 5.5V. Offers a 3% accuracy and includes an enable function. Packaged in a 5-SOT-23 case, this RoHS compliant component operates across a temperature range of -40°C to 125°C.
Texas Instruments TPS72215DBVTG4 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 175mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 555mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 280uA |
| Radiation Hardening | No |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS72215DBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
