
Adjustable positive linear voltage regulator with 50mA output current. Features a low dropout voltage, 1.8V to 5.5V input voltage range, and 1.22V to 2.5V adjustable output voltage with 3% accuracy. Operates from -40°C to 125°C, with 85uA input bias current and 550uA maximum supply current. Packaged in a 5-SOT-23, this lead-free, RoHS compliant component offers 48dB PSRR and 555mW power dissipation.
Texas Instruments TPS72201DBVT technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 1.22V |
| Max Power Dissipation | 555mW |
| Max Supply Current | 550uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Adjustable |
| Output Voltage | 2.5V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 555mW |
| Power Supply Rejection Ratio (PSRR) | 48dB |
| Quiescent Current | 280uA |
| Radiation Hardening | No |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS72201DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
