Adjustable positive linear voltage regulator, 250mA output current, 3V to 10V input range, and 1.2V to 9.75V adjustable output. Features a low 190mV dropout voltage, 50dB PSRR, and 180µA quiescent current. Operates from -40°C to 125°C with 3% accuracy. Supplied in an 8-PDIP package.
Texas Instruments TPS7201QP technical specifications.
| Accuracy | 3% |
| Package/Case | P |
| Dropout Voltage | 190mV |
| Height | 4.57mm |
| Input Bias Current | 180uA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 9.75V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 1.175W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 9.75V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.188V |
| RoHS Compliant | Yes |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7201QP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.