The TPS65132W5RVCR is an industrial quad op-amp with 20 terminals in a HVQCCN package. It operates over a temperature range of -40 to 85°C and accepts supply voltages between 2.5 and 5.5V. The device features a quad configuration with one function and a terminal position of QUAD. It has a maximum operating temperature of 85°C and a temperature grade of INDUSTRIAL.
Texas Instruments TPS65132W5RVCR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N20 |
| Width | 4 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| RoHS | Yes |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS65132W5RVCR to view detailed technical specifications.
No datasheet is available for this part.