High-efficiency, adjustable boost converter with 90% peak efficiency, operating at 1.2MHz. Features a 600mA switch, 150mA maximum output current, and an adjustable output voltage up to 5.5V. This surface-mount device offers a low quiescent current of 19uA and a wide operating temperature range from -40°C to 85°C. Designed for positive output configurations, it supports input voltages from 900mV to 5.5V.
Texas Instruments TPS61073DDCR technical specifications.
| Package/Case | SOT-23-6 |
| Efficiency | 90% |
| Frequency | 1.2MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 19uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| Topology | Boost |
| Weight | 0.00127oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61073DDCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.