Texas Instruments TPS61041DBVT technical specifications.
| Package/Case | SOT-23 |
| Efficiency | 85% |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Voltage | 28V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPS61041DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.