
Dual unidirectional transient voltage suppressor (TVS) diode offering 1.5-pF capacitance and 5.5-V maximum operating voltage. Features ±8-kV ESD protection, 1-nA maximum leakage current, and 11-V minimum breakdown voltage. Designed for interfaces including USB 2.0, LVDS, and Ethernet, with a 5.5-V reverse standoff voltage and 105.5-V clamping voltage. Packaged in a compact SOT case, this lead-free, RoHS-compliant component operates from -40°C to 85°C.
Texas Instruments TPD2E001DRLR technical specifications.
| Capacitance | 1.5pF |
| Package/Case | SOT |
| Clamping Voltage | 105.5V |
| Depth | 1.2mm |
| Direction | Unidirectional |
| Height | 0.55mm |
| Interface | LVDS, USB, Ethernet |
| Lead Free | Lead Free |
| Leakage Current | 1nA |
| Length | 1.6mm |
| Min Breakdown Voltage | 11V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 900mV |
| Number of Bidirectional Channels | 2 |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10A |
| Polarity | Unidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 9.9E-05oz |
| Width | 1.2mm |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD2E001DRLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
