
Mono audio amplifier IC delivering 700mW output power from a single supply. Features a wide operating voltage range of 2.5V to 5.5V and a high Power Supply Rejection Ratio (PSRR) of 85dB. Housed in an 8-pin SOIC package with dimensions of 4.9mm (L) x 3.91mm (W) x 1.58mm (H). Operating temperature range is -40°C to 85°C, with a quiescent current of 1.25mA. This lead-free, RoHS compliant component is supplied in a rail/tube package.
Texas Instruments TPA701DG4 technical specifications.
| Package/Case | D |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 700mW |
| Max Power Dissipation | 725mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Output Power | 700mW |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Quiescent Current | 1.25mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA701 |
| Supply Current | 2.5mA |
| Supply Type | Single |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA701DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.