
Stereo Class-AB audio amplifier, 2W output power per channel into a 3Ω load. Features a wide operating temperature range of -40°C to 85°C and a single supply voltage from 4.5V to 5.5V. Delivers 77dB Power Supply Rejection Ratio (PSRR) with a quiescent current of 6mA. Housed in a lead-free, 20-pin HTSSOP package measuring 6.5mm x 4.4mm x 1.2mm.
Texas Instruments TPA6017A2PWP technical specifications.
| Package/Case | HTSSOP |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Load Impedance | 3R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Max Power Dissipation | 2.7W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 2 |
| Output Power | 2W |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.7W |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Supply Type | Single |
| Thickness | 1mm |
| Weight | 0.002885oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA6017A2PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
