
NTE Electronics TP0007 technical specifications.
| Package/Case | DO-5 |
| Color | Grey |
| Dielectric Constant | 5.5 |
| Insulation Material | Silicone |
| Material | Rubber, Silicone, Fiberglass |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Series | Thermo-Pad |
| Shape | Round |
| Thickness | 0.229mm |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics TP0007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.