Uni-color red LED emitter, featuring a 55° viewing angle and a 624nm wavelength. This through-hole component is housed in a DIP package with a clear, diffused dome lens. It operates with a 70mA forward current, delivering 3.2lm luminous flux and 500mcd luminous intensity. Rated for -40°C to 100°C, it is RoHS compliant and supplied in a tube.
Vishay TLWR9000 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Forward Current | 70mA |
| Height | 4.05mm |
| Illumination Color | Red |
| Lead Length | 4.95mm |
| Length | 7.62mm |
| Lens Color | Colorless |
| Lens Style | Dome, Clear, Round, Diffused, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 3.2lm |
| Luminous Intensity | 500mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2100 |
| Packaging | Rail/Tube |
| Power Dissipation | 187mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TELUX™ |
| Viewing Angle | 55° |
| Wavelength | 615nm |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLWR9000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.