The TAZD155K025CBST0H23 is a 1.5uF surface mount tantalum capacitor with a voltage rating of 25VDC and a tolerance of 10%. It has a standard ESR of 6.5 and a leakage current of 1. The capacitor is constructed with a flat design and features a high reliability construction. It is rated for operation between -55°C and 125°C and is suitable for surface mount applications with an inward L termination style.
AVX TAZD155K025CBST0H23 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| ESR | 6.5Ohm |
| Leakage Current | 1uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZD155K025CBST0H23 to view detailed technical specifications.
No datasheet is available for this part.