Vishay TLSH5101 technical specifications.
| Depth | 2.5mm |
| Forward Current | 30mA |
| Length | 5mm |
| Lens Style | Diffused, Colored |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 100mW |
| Reverse Voltage | 6V |
| RoHS Compliant | No |
| Viewing Angle | 100° |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TLSH5101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.