KOA Speer TLR3ALTE3L0J technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.62mm |
| Length | 6.35mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 3mR |
| RoHS Compliant | No |
| Series | TLR |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 3.18mm |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer TLR3ALTE3L0J to view detailed technical specifications.
No datasheet is available for this part.