Vishay TLMO3100 technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Forward Current | 20mA |
| Lens Style | Round |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Viewing Angle | 60° |
| Wavelength | 611nm |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLMO3100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.