Dual switching controller for DC/DC power management. Features a maximum switching frequency of 500kHz and supports a wide input voltage range from 3.6V to 50V. Offers dual outputs with adjustable voltage from 1V to 50V and a maximum output current of 3A per channel. Operates with a 100% duty cycle and a dropout voltage of 200mV. Packaged in a 16-pin DIP, this RoHS compliant component is suitable for various power supply applications.
Texas Instruments TL1451ACNE4 technical specifications.
| Package/Case | N |
| Dropout Voltage | 200mV |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 500kHz |
| Max Input Voltage | 50V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Max Output Voltage | 50V |
| Min Output Voltage | 1V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 50V |
| Output Current | 3A |
| Output Voltage | 50V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TL1451A |
| Topology | Flyback |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL1451ACNE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.