
Fully differential amplifier with 36MHz -3dB bandwidth and 27MHz gain bandwidth product. Features ultra-low 250µA operating supply current, 15V/µs slew rate, and 60ns settling time. Offers 90dB common mode rejection ratio and 108dB power supply rejection ratio. Operates from a 2.5V to 5.5V supply, with a maximum input voltage of 5.5V. Packaged in a 10-QFN, this lead-free, RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments THS4531IRUNR technical specifications.
| -3db Bandwidth | 36MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 36MHz |
| Package/Case | QFN |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 27MHz |
| Input Bias Current | 160nA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 1mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 250uA |
| Output Current | 50mA |
| Output Current per Channel | 25mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 108dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS4531 |
| Settling Time | 60ns |
| Slew Rate | 15V/µs |
| Supply Current | 250uA |
| Unity Gain Bandwidth Product | 27MHz |
| Voltage Gain | 114dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4531IRUNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
