
Texas Instruments THS4521EVM technical specifications.
| Type | Evaluation Board |
| Supported Device | THS4521 |
| Supported Device Technology | OP Amp |
| Supply Current | 0.0011A |
| Operating Supply Voltage Range | 2.5 to 5.5VDC |
| Cage Code | 01295 |
| EU RoHS | Not Required |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments THS4521EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.