
High-performance, single-channel, differential operational amplifier featuring a 100MHz bandwidth and 55V/µs slew rate. This surface-mount SOIC-8 packaged component offers a low input bias current of 1.2pA and a maximum input offset voltage of 3mV. Designed for operation between 3V and 3.5V supply voltages, it provides a 64dB common mode rejection ratio and 100mA output current per channel. Operating across a temperature range of -40°C to 85°C, this RoHS compliant device is supplied on tape and reel.
Texas Instruments THS4121IDRG4 technical specifications.
| -3db Bandwidth | 100MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 64dB |
| Input Bias Current | 1.2pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Input Voltage | -100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.02W |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 11mA |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 55V/µs |
| Supply Current | 13.5mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4121IDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.