This 0.015uF ceramic capacitor is rated for 100VDC with a 20% tolerance and features a Z5U dielectric. It is designed for through hole mounting and has a maximum operating temperature range of 10 to 85 degrees Celsius. The capacitor is available in a molded case style with a radial termination style and a 5.08mm terminal pitch. It is not suitable for microwave applications and has a maximum height of 4.83mm.
AVX MR051E153MTA technical specifications.
| Capacitance | 0.015uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Dielectric | Z5U |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Mounting | Through Hole |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 85°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Tradename | Ceralam® |
| Height | 4.83(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX MR051E153MTA to view detailed technical specifications.
No datasheet is available for this part.