NXP TDA7056A/N2 technical specifications.
| Package/Case | SOT-110 |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Output Power | 3.5W |
| Reach SVHC Compliant | No |
| Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA7056A/N2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
