Toshiba TC3W01F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.1 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 165 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC3W01F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.