Toshiba TC35661SBG-007(EL) technical specifications.
| Package/Case | FBGA |
| Data Rate | 2Mbps |
| Frequency | 2.4GHz |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Sensitivity | -91dBm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC35661SBG-007(EL) to view detailed technical specifications.
No datasheet is available for this part.