32.768 kHz Tuning Fork Crystal, 12.5 pF, 20 ppm, AEC-Q200 Qualified
Low Power Clock Oscillator 32.768 kHz, ±20 ppm, -40 to +85°C
32.768 kHz Tuning Fork Quartz Crystal Unit, 9 pF, ±20 ppm, -40 to +85°C

Resistance kOhm = 220 / Tolerance = ±20 % / Power Rating mW = 200 / Number of Turns = 1 / Number of Gangs = 2 / Rotation Angle ° = 300 / Track Taper = Linear / Orientation = Right Angle / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Shaft Type = Knurled / Shaft Diameter mm = 4 / Shaft Length mm = 35 / Termination Type = Solder Lug / Mounting Type = Panel Mount / Series = PC-16 / Height mm = 20.5

Resistance kOhm = 22 / Tolerance = ±20 % / Power Rating mW = 100 / Number of Turns = 1 / Number of Gangs = 1 / Rotation Angle ° = 300 / Track Taper = Logarithmic / Orientation = Right Angle / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Shaft Type = Knurled / Shaft Diameter mm = 4 / Shaft Length mm = 35 / Termination Type = Solder Lug / Mounting Type = Panel Mount / Series = PC-16 / Height mm = 20.5