Stmicroelectronics STP08C596AM technical specifications.
| Package/Case | SO |
| High Level Output Current | 1mA |
| Low Level Output Current | -1mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14.1mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | STP08C |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STP08C596AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.