Automotive 8-bit microcontroller featuring 16 Kbytes of FLASH memory and 2048 bytes of RAM. Operates at a maximum clock frequency of 24 MHz with a 16 MHz CPU speed. Includes integrated EEPROM and LIN communication support. This 32-terminal device is housed in a S-PQFP-G32 package, with a temperature grade of INDUSTRIAL, operating from -40°C to 85°C. Offers 32 I/O lines, PWM channels, and an integrated ADC.
Stmicroelectronics STM8AF6246TASSSY technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 14 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM8AF6246TASSSY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.