32-bit ARM Cortex-M4 RISC microcontroller operating at up to 80 MHz, featuring an FPU and ultra-low-power capabilities. Includes 256 KB FLASH memory, 131 KB RAM, and 82 I/O lines. Supports LCD, USB OTG, and DFSDM interfaces, with 16-bit external data bus and 8-bit address bus. Industrial temperature grade (-40°C to 85°C) with a 1.71V to 3.6V supply voltage range. Equipped with PWM channels, ADC, DMA, and DAC. Packaged in a 100-terminal S-PQFP-G100 (14x14mm).
Stmicroelectronics STM32L476VCT6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 82 |
| External Data Bus Width | 16 |
| Address Bus Width | 8 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L476VCT6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.